Draper Expert 29006 Box Spirit Level with Handle Set (3 Piece)

MPN
29006
EAN-13
5059482075179
Order Code
92-5698
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £92.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 58 in stock

This set includes 600mm, 1200mm, and 1800mm professional heavy-duty box spirit levels. Each is made from aluminium and has three vials. They feature a milled top and bottom surface for maximum stability and precise accuracy. The levels have a 180° domed/arc center vial and two 90° vials. The vials are UV and shock-resistant, and the embossed rubber end caps provide added protection. For ease of use and portability, they include an integrated anti-slip handle. Hang holes are available for convenient storage at both ends. The accuracy is 0.5mm in a standard working position. These levels are supplied inside a strong padded bag with a handle and three storage pockets.
Type Spirit Level
Length 600mm

Reviews

Be the first to submit a review

Trustpilot