Draper Expert 28527 Long Nose Pliers with Wire Stripper, 200mm

MPN
28527
EAN-13
5059482074622
Order Code
92-5663
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £17.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 244 in stock

These long nose pliers with wire stripper are premium designed with a high leverage rivet, providing enhanced grip and cutting power with less effort. They are made from hardened and tempered drop forged chrome vanadium steel. The elongated, narrow jaws are perfect for reaching into tight spaces, while the pointed tips allow for grasping small objects and making precise adjustments. The jaws feature precision machined, induction hardened serrated cutting edges, providing extra grip and accuracy. The head is finely ground and coated with a black oxide finish and electrophoretic plating for superior corrosion resistance. The ergonomic soft grip handles ensure a secure, comfortable grip, requiring less effort and reducing fatigue. The wire stripper is suitable for 8-16 AWG solid and 10-18 AWG stranded wire.
Type Pliers
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes

Reviews

Be the first to submit a review

Trustpilot