Draper Expert 28525 Combination Pliers with Wire Stripper, 200mm

MPN
28525
EAN-13
5059482074615
Order Code
92-5662
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £14.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 219 in stock

These combination pliers with wire stripper are premium designed with a high leverage rivet, providing enhanced grip and cutting power with less effort. They are manufactured from hardened and tempered drop forged chrome vanadium steel. The jaws have precision machined and induction hardened cutting edges enabling extra grip and accuracy. The head is finely ground and has a black oxide finish and electrophoretic plating for superior corrosion resistance. The ergonomic soft grip handles ensure a secure, comfortable grip, requiring less effort and reducing fatigue. The wire stripper is suitable for 8-16 AWG solid and 10-18 AWG stranded wire.
Type Pliers
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes

Reviews

Be the first to submit a review

Trustpilot