Draper Expert 27783 Soft Grip Pry Bar, 1145mm

MPN
27783
EAN-13
5059482073700
Order Code
92-5650
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £46.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 41 in stock

These pry bars are designed for optimal performance and user comfort. Each features a curved blade for enhanced leverage and a striking cap that allows for effective hammer-through action. The shock resistant soft grip handle provides a secure and comfortable hold, making it easier to tackle tough tasks. Made from hardened and tempered chrome molybdenum steel with a corrosion resistant blackened finish, these pry bars are built for strength and durability. Each comes with a protective cap for the blade tip, ensuring safe storage and transport.
Type Pry & Wrecking Bars
Overall Length 1145mm

Reviews

Be the first to submit a review

Trustpilot