Draper Expert 24713 Flexible Nut Driver, 7mm

MPN
24713
EAN-13
5059482072727
Order Code
92-5627
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Tip Size:

View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £9.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 184 in stock

These premium nut drivers have a high-quality chrome vanadium steel flexible shaft with a protective coating for long service. The socket head is chrome plated for durability. Each is fitted with an ergonomic soft grip handle for user comfort. There is a hang hole integrated into the handle for convenient storage.
Type Nut Driver
Tip Size 7mm
Length 125mm

Reviews

Be the first to submit a review

Trustpilot