Draper Expert 24711 Flexible Nut Driver, 5.5mm

MPN
24711
EAN-13
5059482072703
Order Code
92-5625
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Tip Size:

View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £9.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 190 in stock

These premium nut drivers have a high-quality chrome vanadium steel flexible shaft with a protective coating for long service. The socket head is chrome plated for durability. Each is fitted with an ergonomic soft grip handle for user comfort. There is a hang hole integrated into the handle for convenient storage.
Type Nut Driver
Tip Size 5.5mm
Length 125mm

Reviews

Be the first to submit a review

Trustpilot