Draper Expert 23716 Work Stool, Blue

MPN
23716
EAN-13
5059482044557
Order Code
92-4279
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £79.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 10 in stock

A luxurious, foam-padded work stool designed for use by professionals and the dedicated enthusiast –– perfect for working in an automotive or body shop environment.

The stool has a high-quality plastic casing and heavy-duty steel frame for durability.

The seat is removable, as is the tools and parts tray.

The stool also has two divided side storage compartments for holding cans.

The four PP/TPR swivel castors ensure smooth and quiet operation, and two of the castors are fitted with brakes.

  • Capacity: 150kg
  • Seat length: 535mm
  • Seat width: 420mm
  • Seat height: 375mm
  • Foam thickness: 15mm
  • Wheel quantity: 4
  • Weight: 6kg
Type Seat / tool box
Number of Wheels/Castors 4
Weight Capacity 150kg

Reviews

Be the first to submit a review

Trustpilot