Draper Expert 09945 680g Yankee Pattern Hand Axe

MPN
09945
EAN-13
5010559099450
Order Code
91-6786
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Was Unit Price (Ex VAT)
1+ £24.00 £17.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 429 in stock

A Yankee pattern hand axe with a forged carbon steel head that has been hardened and tempered. It has accurately ground edges, a lacquered finish and is supplied complete with an edge cover.

The axe has a straight-grained hickory shaft securely fixed with a timber wedge and steel ring.


  • Weight 680g
  • Manufactured generally in accordance with BS 2945:1995
  • Draper type 9945

Type Axe
Head Weight 0.68kg
Handle Length 365mm
Handle Material Grained hickory
Head Material Carbon steel

Reviews

Be the first to submit a review

Trustpilot