Draper Expert 09539 4 Piece 1/2" Sq. Dr. Wheel Nut Double Socket Kit

MPN
09539
EAN-13
5010559095391
Order Code
91-0660
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £44.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

Expert Quality, three double-ended impact sockets size 17, 19 and 21mm. One end is hexagon 6pt and the other a reverse conical gripper thread for the removal of locking wheel nuts. Supplied complete with a 1/2" sq. dr. 75mm impact extension bar. Packed in a nylon wallet with hook and loop closure in display carton.



These kits should only be sold to bona fide garages and emergency service organisations.


Type Wheel nut socket set
Diameter 17 to 21mm
Size 17, 19 & 21mm
Sq. Dr. 1/2"

Reviews

Be the first to submit a review

Trustpilot