Draper Expert 07088 Digital Caliper, 200mm

MPN
07088
EAN-13
5059482079719
Order Code
92-5310
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £43.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

These digital calipers have an extra-large LCD screen for easy readability of measurements. Readings can be displayed in either inches or mm, and the zero button can be used at any time to allow for differences in measurements. The thumb roller and locking screw enable smooth sliding, accurate positioning and fine adjustment. Made from hardened stainless steel, these calipers are built to last. They operate with an included LR44 alkaline button cell battery and feature an auto power-off mechanism that activates after five minutes to help conserve battery life. Supplied in a protective plastic storage case.
Type Digital caliper
Length 200mm
Display Type Digital
Power supply (details) Battery LR44
Reading range (max.) 200mm

Reviews

Be the first to submit a review

Trustpilot