Draper Expert 06726 Quick-Release Impact Bit Holder 60mm 1/4" Hex

MPN
06726
EAN-13
5059482037597
Order Code
92-3099
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 342 in stock

This 1/4" hex impact magnetic bit holder is manufactured from chrome vanadium steel, which is correctly hardened and tempered for strength and durability.

It has a blackened hex shank and body for extra grip.

The screwdriver bit is secured magnetically for accurate driving and there is a pull-back collar to quickly release it.

The shock absorbing design increases torque performance.

Specifically designed for use with an impact driver.

  • Length: 60mm
  • Shank size: 1/4" Hex (F) x 1/4" Hex (M)
  • Material: CRV
Type Impact Screwdriver Bit
Length 60mm
Material CRV
Shank Size 1/4"
Shank Type Hex

Reviews

Be the first to submit a review

Trustpilot