Draper Expert 05696 PZ-Type Impact S/Driver Bits No2x50mm 1/4" Hex 20Pc

MPN
05696
EAN-13
5059482036446
Order Code
92-3091
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £7.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 835 in stock

These No.2 PZ-type impact screwdriver bits are made from S2 steel, which is correctly hardened and tempered for durability and long life.

Each has a blackened 1/4" hex shank with a shot blast finish and precision ground tips to prevent cam out and screw damage.

The shock absorbing torsion design increases torque performance.

There are highly visible laser-etched size markings on the hex shank.

Specifically designed for use with an impact driver.

Supplied in a robust plastic case with a clear lid and sliding latch.

Type Impact Screwdriver Bit PZ Type
Blade Tip No.2
Length 50mm
Pack Size 20
Shank Size 1/4"
Shank Type Hex

Reviews

Be the first to submit a review

Trustpilot