Draper Expert 05695 TX-STAR® Impact S/Driver Bits T25x25mm 1/4 Hex 25Pc

MPN
05695
EAN-13
5059482036439
Order Code
92-3090
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £7.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 448 in stock

These T25 Draper TX-STAR® impact screwdriver bits are made from S2 steel, which is correctly hardened and tempered for durability and long life.

Each has a blackened 1/4" hex shank with a shot blast finish and precision ground tips to prevent cam out and screw damage.

The shock absorbing torsion design increases torque performance.

There are highly visible laser-etched size markings on the hex shank.

Specifically designed for use with an impact driver.

Supplied in a robust plastic case with a clear lid and sliding latch.

Type Impact Screwdriver Bit TX-Star
Blade Tip T25
Length 25mm
Pack Size 25
Shank Size 1/4"
Shank Type Hex

Reviews

Be the first to submit a review

Trustpilot