Draper Expert 05583 Expert 12V/24V 20A Battery Charger

Order Code:

91-9824

Brand: Draper Expert MPN: 05583 EAN-13: 5010559055838

Discontinued


Expert Quality, for garage and workshop use. The charger has thermal overload protection, an easy - to - read ammeter, polarity inversion and a carrying handle. Carton packed.

  • Charging output 12/24V
  • Input: single phase 230V - 13A
  • Charging current effective 30A (RMS)
  • Charging current (average) 20A (EN60335)
  • Dimensions 200 x 190 x 270mm
  • Weight 7.4kg
Type Battery Charger
Dimension 200 x 190 x 270mm

Trustpilot