Draper Expert 05560 Expert 3/4'' Square Drive Impact Universal Joint

MPN
05560
EAN-13
5010559055609
Order Code
91-8895
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £29.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 54 in stock

Expert Quality, forged from chrome molybdenum steel hardened, tempered and chemically blacked for corrosion protection. Supplied with pin and ring. Packed in polythene bag.

Type Impact Socket
Drive Size 3/4" (19.05mm) Square
Nett Weight 0.61kg
Size 90mm
Sq. Dr. 3/4"

Reviews

Be the first to submit a review

Trustpilot