Draper Expert 05499 PH1 Type Impact S/Driver Bits No2x50mm 1/4" Hex 5Pc

MPN
05499
EAN-13
5059482036262
Order Code
92-3073
Country of Origin
China
Qty Was Unit Price (Ex VAT)
1+ £2.20 £2.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 5 in stock

These No.2 Cross Slot/PH Type impact screwdriver bits are made from S2 steel, which is correctly hardened and tempered for durability and long life.

Each has a blackened 1/4" hex shank with a shot blast finish and precision ground tips to prevent cam out and screw damage.

The shock absorbing torsion design increases torque performance.

There are highly visible laser-etched size markings on the hex shank.

Specifically designed for use with an impact driver.

Type Impact Screwdriver Bit Cross Slot/PH Type
Blade Tip No.2
Length 50mm
Pack Size 5
Shank Size 1/4"
Shank Type Hex

Reviews

Be the first to submit a review

Trustpilot