Draper Expert 04933 Impact S/Driver Bit Set 50mm 1/4" Hex (10 Pcs)

MPN
04933
EAN-13
5059482036118
Order Code
92-3054
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 552 in stock

This set includes a selection of commonly used 1/4" hex impact screwdriver bits made from S2 steel, which is correctly hardened and tempered for durability and long life.

Each has a blackened hex shank with a shot blast finish and precision ground tips to prevent cam out and screw damage.

The shock absorbing torsion design increases torque performance.

There are highly visible laser-etched size markings on the hex shank.

Specifically designed for use with an impact driver.

Supplied inside a portable plastic storage block with the tip type and size clearly indicated.

The block can be secured using the attached carabiner clip.

  • Bit length: 50mm
  • Shank type: Hex
  • Shank size: 1/4"
  • Material: S2 steel

Reviews

Be the first to submit a review

Trustpilot