Draper Expert 04912 M. Short Arm Ball End Hex Key Set C/Coded 9Pc

MPN
04912
EAN-13
5059482036040
Order Code
92-3049
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £8.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 136 in stock

This short arm metric key set allows easy access to fasteners in small and restricted spaces.

Manufactured from chrome vanadium steel that is hardened and tempered for strength and longevity.

To help prevent corrosion, this key set has a polished chrome finish which is also powder-coated with a bright colour.

Each colour signifies a different key size for easy identification.

The ball end makes it easier to slide the key into position and it can also be used at a 30-degree angle, which is great for difficult to reach areas.

The non-ball ends have chamfered edges.

Supplied in a fold-out easy-release storage holder to keep the key set organised and ready to use.

  • Weight: 2.9kg
Type Hexagon Key Set
Measurement Metric
Pack Size 9

Reviews

Be the first to submit a review

Trustpilot