Draper Expert 04830 Supercut 2nd Fix Handsaw 500mm/20"11tpi/12ppi

MPN
04830
EAN-13
5059482053405
Order Code
92-3009
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £8.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 354 in stock

Expert quality Supercut® handsaw blades are manufactured from 1mm thick T10 high-quality carbon steel, which is hardened and stress relieved to ensure straightness.

The tough lacquer coating prevents corrosion and eases friction.

The razor-sharp teeth are induction hardened and triple ground to ensure a fast cut on the front and back stroke, plus optimal sawdust removal.

There is a 45° and 90° angle guide to assist with marking out the cut.

The slip resistant soft grip handle is exclusively designed for Draper, and is ultrasonic welded for stability and strength.

Complete with hang hole for easy storage.

Length 500mm

Reviews

Be the first to submit a review

Trustpilot