Draper Expert 03927 HI-TORQ® M Flex Hd Rtch Spanner Set 7 Pc Black

MPN
03927
EAN-13
5059482049583
Order Code
92-2901
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £61.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The Draper Expert HI-TORQ® metric flexible head ratchet combination spanners in this 7-piece set are manufactured from hardened and tempered chrome vanadium steel, with black electroplating for corrosion protection.

The 100-tooth ratchet mechanism enables 3.6° movement and with a 180° flexible head and the open end set at 15°, these spanners are ideal for use where there’s limited space.

The ring end is 12-point Draper Expert HI-TORQ®, providing a superior grip; with Draper Expert HI-TORQ®, the spanners grip the flats of the fastener rather than the corners.

This gives more grip while transmitting more torque to the nut or bolt and prevents damage to the corners by spreading the load across the flats.

The set comes supplied in a useful storage/carry rack.

  • Lengths: 135, 158, 174, 185, 193, 231, 249mm
Imperial or Metric Metric
Size Various
Length Various
Colour Black
Quantity 7

Reviews

Be the first to submit a review

Trustpilot