Draper Expert 03896 HI-TORQ® Metric Ratchet Spanner Set Black 12Pc

MPN
03896
EAN-13
5059482049293
Order Code
92-2849
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £71.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 5 weeks

The Draper Expert HI-TORQ® metric ratchet combination spanners in this 12-piece set are manufactured from hardened and tempered chrome vanadium steel, with black electroplating for corrosion protection.

The 100-tooth ratchet mechanism enables 3.6° movement and the open end is set at 15°, making these spanners ideal for use where there’s limited space.

The ring end is 12-point HI-TORQ®, providing a superior grip; with Draper HI-TORQ®, the spanners grip the flats of the fastener rather than the corners.

This gives more grip while transmitting more torque to the nut or bolt and prevents damage to the corners by spreading the load across the flats.

The set comes supplied in a useful storage/carry rack.

  • Lengths: 134, 158, 158, 164, 167, 177, 189, 198, 205, 224, 235, 246mm
Imperial or Metric Metric
Size Various
Length Various
Colour Blakc
Quantity 12

Reviews

Be the first to submit a review

Trustpilot