Draper Expert 01079 Wheel Removal Trolley (1500kg)

MPN
01079
EAN-13
5010559010790
Order Code
91-7377
Country of Origin
China
  • Not available for Export
Qty Unit Price (Ex VAT)
1+ £935.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 31/10/2026


Expert Quality, enables easy changing or moving of large wheels with deep tread tyres used on tractors or HGVs. Fitted with six adjustable and lockable rollers (3 each side) allowing for easy turning of large wheels. The jacking handle and hydraulic foot pedal enables safe single person operation. Capable of carrying 1500kg wheels and lifting them between 0 - 770mm. Fitted with four heavy - duty castors for improved stability and easy manoeuvrability. Designed for use on agricultural and commercial wheels and tyres.

  • Capacity 1.5 Tonne (1500kg)
  • Lifting Range 0-770mm
  • Dimensions 1270 x 990 x 1340mm
Type Wheel Removal Trolley
Capacity 1.5 Tonne (1500kg)
Dimension 1270 x 990 x 1340mm
Dimensions 1270 x 990 x 1340mm

Reviews

Be the first to submit a review

Trustpilot