Draper 99795 Diamond Blade Set 115x22.23mm (3 Piece)

MPN
99795
Brand
Draper
EAN-13
5059482001123
Order Code
91-8152
Country of Origin
China
Qty Was Unit Price (Ex VAT)
1+ £9.65 £9.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 199 in stock

A pack of hardened and tempered diamond blades offering a selection of different cuts and finishes. The continuous rim provides a smooth finish and is designed for use on ceramic and natural stone tiles. The segmented rim creates a faster cut and is an effective general-purpose blade for use on concrete, bricks, stone, granite and marble. Whilst the continuous turbo rim provides a fast cut and smooth finish on granite, marble and stone.

  • Contents:
  • 1 x Continuous Diamond Blade
  • 1 x Segmented Diamond Blade
  • 1 x Turbo Diamond Blade
Type Diamond Blade
Diameter 115mm
Bore Size 22.23mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot