Draper 99789 Turbo Diamond Blade (125mm)

MPN
99789
Brand
Draper
EAN-13
5059482001062
Order Code
91-8146
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 54 in stock

Hardened and tempered diamond blade with continuous turbo rim for a fast cut and smooth finish. For use on granite, marble and stone. Suitable for dry and wet cutting, with optimum results when used wet. Compatible with most angle grinders with a 22.23mm bore.

  • Diameter 125mm
  • Bore size 22.23mm
  • Segment height 10mm
  • Maximum speed 12,200rpm
  • Kerf 2.1mm
  • Blade construction Sintered
  • Weight 0.12kg
Type Diamond Blade
Diameter 125mm
Bore Size 22.23mm

Reviews

Be the first to submit a review

Trustpilot