Draper 99786 Segmented Diamond Blade (350mm)

MPN
99786
Brand
Draper
EAN-13
5059482001031
Order Code
91-8144
Country of Origin
China

Discontinued


Hardened and tempered diamond blade with segmented rim for a faster cut. General purpose blade for use on concrete, bricks, stone, granite and marble. Suitable for dry and wet cutting, with optimum results when used wet. Compatible with petrol saws with a 20mm and 25.40mm bore.

  • Diameter 350mm
  • Bore size 20mm / 25.40mm
  • Segment height 10mm
  • Maximum speed 4,350rpm
  • Kerf 3.4mm
  • Blade construction Sintered
  • Weight 1.64kg
Type Diamond Blade
Diameter 350mm
Bore Size 25.4mm
Bore size 20mm / 25.40mm
Kerf 3.4mm

Trustpilot