Draper 99511 160L Cement Mixer (Full Assembly Required)

MPN
99511
Brand
Draper
EAN-13
5010559995110
Order Code
91-8093
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £322.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stockBack-order availability date - 08/11/2026

Built to high standards and robustly engineered, this cement mixer has a reliable IP45-rated motor for exceptional performance. The heavy-duty drum is ideal for mixing concrete and mortar for small to medium-sized projects. Some assembly is required but once set up, it’s light and portable and comes with a support stand and wheels for ease of use on building sites or at home. The mixer can be used on or off the stand.

  • Capacity 160L
  • Input Voltage 230V
  • Motor Wattage 650W
  • Drum Rotation Speed 28RPM
  • Drum Opening 400mm
  • Stand Type 4 leg stand
  • Dimensions W 790mm x D 1300 x H 1335mm
  • Weight 59kg
Type Cement Mixer
Input Voltage 230V
Motor Wattage 650W

Reviews

Be the first to submit a review

Trustpilot