Draper 99495 Exhaust Pipe Cutting Pliers

MPN
99495
Brand
Draper
EAN-13
5010559994953
Order Code
91-8092
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £27.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 101 in stock

Exhaust pipe cutter pliers designed to cut single-wall pipes up to 83mm diameter. There are 15 steel cutting discs, and it takes just a 900 turn to make a complete cut, making this an ideal tool for working in confined spaces. Cutting oil is needed for effective use. Not to be used on stainless steel exhaust pipes.

  • Length 230mm
  • Chain length 355mm
  • Handle length 108mm
  • Spread range 25-260mm
  • Cutting disc diameter 19mm
Type Exhaust pipe pliers
Handle length 108mm
Spread range 25-260mm

Reviews

Be the first to submit a review

Trustpilot