Draper 99074 DC Air Compressor

MPN
99074
Brand
Draper
EAN-13
5010559990740
Order Code
91-8075
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £112.21 £107.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 97 in stockBack-order availability date - 07/11/2026

Draper quality 12volt DC Direct driven air compressor fitted with a composite muffler. The automatic shut - off and thermal overload protector enables the compressor to stop once the max PSI is reached. Supplied and fitted with an anti - settling base panel, copper coil motor, crocodile clips, tyre inflator with gauge (accuracy +/ - 3.5psi) a female PCL style coupling which has a 1/4" BSP thread, a heavy - duty carry bag and 3 piece nozzle adaptors.

  • Air displacement 2cfm (51L/min)
  • Input current 12V DC
  • Maximum pressure 150psi (10.3bar)
  • Dimensions 325 x 140 x 195mm
  • Weight 5.92kg
Type Air Compressor
Voltage 12V
Dimension 325 x 140 x 195mm
Dimensions 325 x 140 x 195mm
Input current 12V DC
Weight 5.92kg

Reviews

Be the first to submit a review

Trustpilot