Draper 98421 230V Belt Linisher, 100mm, 1500W - 98421

MPN
98421
Brand
Draper
EAN-13
5010559984213
Order Code
92-5179
Country of Origin
China
Qty Unit Price (Inc VAT)
1+ £405.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 25 in stockBack-order availability date - 01/06/2026

This Belt Linisher has a robust construction and a 1500W induction motor.

Flat grinding is fulfilled by using the sanding support base, which is made of graphite - an ideal surface for sanding.

End grinding is dealt with via the contact wheel, which is fitted with a work rest.

All of this can be carefully controlled using the single-knob tracking adjustment.

The machine features a spring-loaded quick release belt and comes with a 100 x 1220mm sanding belt.

Fitted with a 3" dust extraction outlet, transparent safety guard and removeable spark trap.

Ideal for use in workshops for metal contact grinding, chamfering and deburring.

Also suitable for sanding wood and plastics.

Can either be bench mounted or fitted to a column - available separately (Stock No. 98422).

  • Voltage: 230V
  • Power: 1500W
  • Revolutions per min (no load): 2800min-1
  • Belt size: 100 x 1220mm
  • Belt speed: 19m/s
  • Dimensions: 380 x 648 x 316mm
  • Weight: 26kg
Dimensions 380 x 648 x 316mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot