Draper 98420 230V Belt and Disc Sander, 370W Manufacturers P/N - 98420

MPN
98420
Brand
Draper
EAN-13
5010559984206
Order Code
92-5178
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £181.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 35 in stock

This highly robust compact belt and disc sander with a cast iron base is powered by a 370W induction motor.

The 100mm sanding belt can be positioned horizontally or vertically.

There is a fast-tracking knob to adjust the front wheel of the sander and a quick release belt tensioning lever.

The belts can be changed quickly and easily.

The 150mm diameter disc is provided with its own worktable and adjustable mitre gauge.

The disc worktable is made from diecast aluminium and can pivot from 0-45 degrees for accurate angle sanding.

To help keep workspaces clean and safe, there is a built-in dust extraction port.

For safety, there is a no-volt release magnetic switch.

The machine is designed and manufactured for sanding wood and similar materials and should not be used to abrade or grind metal.

Supplied with sanding belt and disc.

  • Power: 370W
  • No load speed (disc): 2980rpm
  • Belt speed: 7.35m/s
  • Belt size: 100 x 914mm
  • Disc diameter: 150mm
  • Disc table size: 230 x 160mm
  • Tilt: Disc 0-45°
  • Belt 0-90°
  • Dimensions: 483 x 356 x 292mm
  • Weight: 16.5kg
Dimensions 483 x 356 x 292mm

Reviews

Be the first to submit a review

Trustpilot