Draper 94860 XP1000 VDE Slimline Interchangeable Screwdriver & Pliers Set (14Pc)

MPN
94860
Brand
Draper
EAN-13
5059482031335
Order Code
92-2549
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
1+ £72.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 2 in stock

Expert quality XP1000®, selection of essential electricians' tools. Slimline interchangeable VDE screwdriver set. The insulated sheath is the same diameter as the blade, enabling the tip access to deep-seated screws found in terminals and switchboards. The handle and blade sleeve is moulded in two pieces, enabling the blades to be fitted deep into the handle ensuring there's no "flashover".

Ergonomic soft grip bi-material handle allows free spinning in the palm of your hand to quickly tighten screws, but also allows transfer of torque when needed. Designed with flat sides to prevent them from rolling. Handle material and horns also prevents slipping onto live conductors.

Individually tested to 10kV, suitable for working on live circuits of 1kV AC and 1.5kV DC. Additional standard and precision screwdriver handles allow complete versatility in one set. The pliers are manufactured from premium steel forged in Germany. Induction-hardened jaws provide ultimate effortless clean cutting and long-term performance.


  • Draper Expert XP1000® quality
  • Safe on live circuits of 1,000V AC, 1,500V DC
  • Pliers forged in Germany
  • Easy access to deep-seated screws
  • Easy and comfortable to use with soft grip handle
  • Lifetime Warranty

Contents:

  • 4 x Plain slot screwdrivers: 3.5 x 100mm, 4.0 x 100mm, 5.5 x 100mm, 6.5 x 100mm
  • 2 x Cross slot screwdrivers: No.1 x 80mm, No.2 x 100mm
  • 2 x PZ TYPE screwdrivers: No.1 x 80mm, No.2 x 100mm
  • 2 x PZ/SL screwdrivers: No.1 x 80mm, No.2 x 100mm
  • 1 x Insulated screwdriver handle
  • 1 x Precision insulated handle
  • 1 x 160mm Side cutter
  • 1 x 180mm Combination pliers

Type VDE Screwdrivers
Number of Pieces 14
ESD Safe No
VDE/1000V Approved Yes
Tip Type Various
Height Safe No
Non Sparking No
Overall Length Various
Tip Size Various

Reviews

Be the first to submit a review

Trustpilot