Draper 94636 XP1000 VDE Hi Leverage Combi Pliers 200mm

MPN
94636
Brand
Draper
EAN-13
5059482030697
Order Code
92-2533
Country of Origin
Turkey
  • Free UK shipping available
  • Quickly find another product in this range by Overall Length:

    180mm 200mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £25.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 13 in stock

Expert quality XP1000®, manufactured from premium steel forged in Germany. Induction-hardened jaws provide ultimate effortless clean cutting and long-term performance.

The off-centred precision-machined pivot pins not only allow a smooth one-handed operation and minimum play for ease of use, but increase the ease of cutting harder wires. Two part bi-material ergonomic soft grip handle allows maximum grip and user comfort, and horns prevent slipping onto live conductors.

Tested to 10kV, these pliers are suitable for working on live circuits of 1kV AC and 1.5kV DC. Maximum cutting capacity: 2.0mm


  • Draper Expert XP1000® quality
  • Safe on live circuits of 1kV AC and 1.5kV DC
  • Forged in Germany
  • Easy and comfortable to use with soft grip handle
  • Effortless clean cutting and long-term performance
  • Lifetime Warranty
Type VDE Combination Pliers
VDE/1000V Approved Yes
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes
Lifetime Warranty Yes
Material Forged Steel
Overall Length 200mm

Reviews

Be the first to submit a review

Trustpilot