XP1000 VDE Hi-Leverage Combi Pliers 180mm

Draper Brand: Draper
Expert quality XP1000®, manufactured from premium steel forged in Germany. Induction-hardened jaws provide better gripping performance and an effortless clean cutting edge. The off-centred, precision-machined pivot pins not only allow a smooth one-handed operation with minimum play for ease of use, but also increase the grip when required. Two part bi-material ergonomic soft grip handle allows maximum grip and user comfort, and horns prevent slipping onto live conductors. Tested to 10,000V, these pliers are suitable for working on live circuits of 1,000V AC and 1,500V DC.
Description Image Product Buy Pricing (Ex VAT) Overall Length Type VDE/1000V Approved Lifetime Warranty Material
Draper 94635 XP1000 VDE Hi-Leverage Combi Pliers 180mm
Draper 94635 XP1000 VDE Hi-Leverage Combi Pliers 180mm
Standard range
Order code: 92-2531
MPN: 94635

Despatched within 3 working days - 51 in stock
1+ £25.16
Price per unit Ex VAT
180mm VDE Combination Pliers Yes Yes Forged Steel
Draper 94636 XP1000 VDE Hi Leverage Combi Pliers 200mm
Draper 94636 XP1000 VDE Hi Leverage Combi Pliers 200mm
Standard range
Order code: 92-2533
MPN: 94636

Despatched within 3 working days - 14 in stock
1+ £25.28
Price per unit Ex VAT
200mm VDE Combination Pliers Yes Yes Forged Steel

Trustpilot