Draper 94605 XP1000® VDE Tethered 8-in-1 Electricians Pliers, 215mm

MPN
94605
Brand
Draper
EAN-13
5059482030550
Order Code
92-5115
Country of Origin
Turkey
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £39.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 204 in stock

Expert quality XP1000®, manufactured from premium steel forged in Germany.

These convenient pliers are an all-in-1 cable cutter, 0.75-2.5mm wire stripper, long nose plier, 3.5mm pattress screw and 4.0mm conduit cover screw shear, 0.5-4.0mm terminal crimper, wire bending anvil, water pump plier and conduit hole deburr.

The two part bi-material ergonomic soft grip handle allows maximum grip and user comfort.

Handle equipped with tethering hole for attachment to a lanyard while working at height.

Tested to 10,000V, these pliers are suitable for working on live circuits of 1,000V AC and 1,500V DC.

  • Length: 215mm
  • Insulation: VDE
  • Insulation testing: Tested to 10,000V, suitable for working on live circuits of 1,000V AC and 1,500V DC
VDE/1000V Approved Yes

Reviews

Be the first to submit a review

Trustpilot