Draper 93668 Storm Force® 20V Cordless Angle Grinder Kit, 115mm

MPN
93668
Brand
Draper
EAN-13
5010559936687
Order Code
92-5105
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £77.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Features: Part of the Draper Storm Force 20V Power Interchange series, rear hand grip, auxiliary side handle, grinding guard, spindle lock button, locking flange.

Batteries and chargers are available separately.

Draper Storm Force® 20V interchangeable battery system allows you to combine one battery with any of the tools within the 20V Storm Force series (not compatible with Draper Storm Force® 10.8V).

  • Battery: 20V Storm Force® Li-ion
  • No Load Speed: 0-10,000rpm
  • Spindle thread: M14
  • Disc Diameter: 115mm
  • Bore: 7/8"/22.2mm
  • Weight: 1.7kg
  • Charger amperage: 2.4A
  • Charging time 2.0Ah: 60 minutes
  • Weight: 0.5kg
  • Battery amperage: 2.0Ah
  • Weight: 0.44kg
Voltage 20V
Type Cordless Angle Grinder
Battery Included Yes
Power N/A
Disc Diameter 115mm

Reviews

Be the first to submit a review

Trustpilot