Draper 93424 230V Storm Force® Orbital Jigsaw, 550W

MPN
93424
Brand
Draper
EAN-13
5010559934249
Order Code
92-5101
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £23.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 192 in stock

Orbital jigsaws enjoy greater speed and efficiency over a normal jigsaw.

This Storm Force model has four pendulum settings, giving it the ability to cut into thicker and harder material more quickly, according to material type.

The jigsaw has a quick clamp blade change function, making blade replacement quick and easy.

There are six variable speed options, with 0-45° bevel cutting possible.

A soft grip handle gives added comfort.

  • Max. metal cutting depth: 8mm
  • Max. wood cutting depth: 65mm
  • No-load speed: 500-3,000spm
  • Stroke length: 20mm
  • Voltage: 230V
  • Power: 550W
  • Weight: 2.10kg

Reviews

Be the first to submit a review

Trustpilot