Draper 90302 Test Probe Set, 400 Series Manufacturers P/N - 90302

MPN
90302
Brand
Draper
EAN-13
5010559903023
Order Code
92-5075
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £17.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 2 in stock

Expert Quality, auto ranging with analogue bar-graph scale.

Capable of DC voltage, AC voltage, resistance and continuity testing.

Fitted with backlit LCD screen, continuity buzzer, data hold features.

Supplied with a carry case.

  • AC Current: N/A
  • AC Voltage: 400mV/4V/40V/400V/1000V
  • Automatic Power Off: Yes
  • Battery: 6 x AAA (not supplied)
  • Capacitance: N/A
  • DC Current: N/A
  • DC Voltage: 400mV/4V/40V/400V/1000V
  • Dimensions: 218mm x 200mm x 74mm
  • Diode on/off Test: Yes
  • Dwell: N/A
  • Frequency: N/A
  • Resistance (Ohms): 400Ω/4.000kΩ/40.00kΩ
  • Symbol Unit Data Hold: Yes
  • TACH: N/A
  • Temperature Range: N/A
  • Weight: 774g (approx.)
Dimensions 218mm x 200mm x 74mm
Weight 774g (approx.)

Reviews

Be the first to submit a review

Trustpilot