Draper 90248 Extending Mitre Saw Stand

MPN
90248
Brand
Draper
EAN-13
5010559902484
Order Code
91-7910
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £92.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 163 in stock

Extending mitre saw stand with height - adjustable work - support rollers enabling use with timbers over 2M in length. Made from lightweight steel and alu Miniumthat's fitted with an extendable galvanized beam, fully adjustable end rollers and quick - action locking leversfor securely bracing the mitre saw in place. The round Aluminium folding legs deliver ease of storage. Compatible withmostmakes of mitre saws.

  • Max load capacity 150kg
  • Extending beam length 1000 - 1650mm
  • Height to beam 740mm
  • Height to extending rollers 810 - 910mm
  • Width 585mm
  • Weight 12.5 kg
Type Mitre and Chop Saws
Height to beam 740mm

Reviews

Be the first to submit a review

Trustpilot