Draper 90032 10W COB LED Rechargeable Work Light - 1,000 Lm (Blue)

MPN
90032
Brand
Draper
EAN-13
5010559900329
Order Code
91-7888
Country of Origin
China

No longer stocked


10 watt COB work light producing 1000 lumen output with high, low, SOS and strobe light settings and a battery power indicator. Operated by 2x AA batteries or the 2 supplied rechargeable batteries which can be charged via a micro USB cable. Fitted with a standard USB output socket for powering/charging items such as mobile phones. Manufactured from shock-resistant plastic and fitted with a rubber surround and support stand with magnetic base. Supplied with a pivot stand and a micro USB to USB cable.

  • Wattage 10W
  • Light Type COB LED
  • Lumens 1000
  • Light Settings High/Mid/SOS/Strobe
  • Power Source 4x 2.2Ah Li-ion batteries (supplied) or 2x AA batteries (available separately)
  • Burn Time 4 Hours
  • Charging Time 5-6 Hours
Type Rechargeables

Trustpilot