Draper 89996 13mm Extra Long Flat Wood Bit

MPN
89996
Brand
Draper
EAN-13
5010559899968
Order Code
91-5821
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

    13mm 16mm 19mm 22mm 25mm
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £4.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 64 in stock

A extra long flat wood drill bit made from high carbon steel that has been hardened and tempered.


  • Diameter: 13mm
  • Shank diameter 6mm
  • For use with power drills
  • Draper type 89996
Diameter 13mm
Length 400mm
Material Suitability Wood

Reviews

Be the first to submit a review

Trustpilot