Draper 89714 Carpenters Framing Square

MPN
89714
Brand
Draper
EAN-13
5010559897148
Order Code
86-3708
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 71 in stock

A quality steel carpenters framing square, dual marked, with metric measurements one side and imperial on the other.


  • Long arm length: 600mm
  • Short arm length: 400mm
  • Draper type 89714
Type Framing square
Length 600mm
Material Steel

Reviews

Be the first to submit a review

Trustpilot