Draper 89712 1800mm x 100mm Plasterers Featheredge

Image Representative of Range

Draper 89712 1800mm x 100mm Plasterers Featheredge

MPN
89712
Brand
Draper
EAN-13
5010559897124
Order Code
86-3730
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £27.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 21/11/2026


A plasterers featheredge with a tapered edge for smoothing and straightening plasterwork.


  • Flat edge for tamping and smoothing concrete
  • Lightweight aluminium
  • Dimensions: 1800 x 100mm
  • Draper type 89712
Type Plastering
Dimensions 1800 x 100mm
Length 1.8m
Width 100mm

Reviews

Be the first to submit a review

Trustpilot