Draper 89522 Storm Force® 20V Random Orbit Sander - Bare

MPN
89522
Brand
Draper
EAN-13
5010559895229
Order Code
92-0274
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £48.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Features: Part of the Draper Storm Force 20V Power Interchange series, 6 - speed settings, Soft grip handle, Dust extraction port and collection bag, Orbital speed control, Supplied with three sanding discs and dust collection bag, Batteries and chargers are available separately. Draper Storm Force® 20V interchangeable battery system allows you to combine one battery with any of the tools within the 20V Storm Force series (not compatible with Draper Storm Force® 10.8V).

  • Battery 20V Stormforce Li-ion
  • Orbital Diameter 2.7mm
  • Pad size 125mm
  • Batteries Per Item Sold separately
  • Charger Type Sold separately
  • Supplied in Case No
  • Weight 1.12kg
Type Sanders

Reviews

Be the first to submit a review

Trustpilot