Draper 89520 Storm Force® 20V Cordless Impact Driver - Bare

MPN
89520
Brand
Draper
EAN-13
5010559895205
Order Code
92-0264
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £51.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 16 in stock

Features: Part of the Draper Storm Force 20V Power Interchange series, 1/4" Quick release collet, Variable speed trigger switch, Forward/reverse feature with electronic brake, LED worklight, Batteries and chargers are available separately. Draper Storm Force® 20V interchangeable battery system allows you to combine one battery with any of the tools within the 20V Storm Force series (not compatible with Draper Storm Force® 10.8V).

  • Battery 20V Stormforce Li-ion
  • Impact Rate 0-3600bpm
  • No Load Speed 0-2800rpm
  • Max Torque 180Nm
  • Variable speed Yes
  • Chuck 1/4”
  • Batteries Per Item Sold separately
  • Charger Type Sold separately
  • Supplied in Case No
  • Weight 1.24kg
Type Impact Drivers and Wrenches

Reviews

Be the first to submit a review

Trustpilot