Draper 89482 Storm Force® 20V Oscillating Multi-Tool - Bare

MPN
89482
Brand
Draper
EAN-13
5010559894826
Order Code
92-0273
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £58.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Features: Part of the Draper Storm Force 20V Power Interchange series, Quick - lock system, LED light, Variable speed, Supplied with a backing pad, 3 sanding sheets and offset universal cutting blade, Batteries and chargers are available separately. Draper Storm Force® 20V interchangeable battery system allows you to combine one battery with any of the tools within the 20V Storm Force series (not compatible with Draper Storm Force® 10.8V).

  • Battery 20V Stormforce Li-ion
  • No Load Speed 5000 - 20,000rpm
  • Batteries Per Item Sold separately
  • Charger Type Sold separately
  • Supplied in Case No
  • Weight 1kg
Type Oscillating Multi Tools

Reviews

Be the first to submit a review

Trustpilot