Draper 89477 Storm Force® 20V Jigsaw - Bare

MPN
89477
Brand
Draper
EAN-13
5010559894772
Order Code
92-0272
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £56.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Features: Part of the Draper Storm Force 20V Power Interchange series, Quick change blade, 45 bevel cutting, 4 - speed settings, LED light, Dust blow and extraction, Variable speed, Supplied with a Hex key, Batteries and chargers are available separately. Draper Storm Force® 20V interchangeable battery system allows you to combine one battery with any of the tools within the 20V Storm Force series (not compatible with Draper Storm Force® 10.8V).

  • Battery 20V Stormforce Li-ion
  • No Load Speed 0-2700rpm
  • Stroke Length 20mm
  • Cutting capacity wood 80mm
  • Cutting capacity aluminium 12mm
  • Cutting capacity steel 5mm
  • Batteries Per Item Sold separately
  • Charger Type Sold separately
  • Supplied in Case No
  • Weight 1.65kg
Type Jigsaws
Stroke Length 20mm

Reviews

Be the first to submit a review

Trustpilot