Draper 89451 Storm Force® 20V Circular Saw - Bare

MPN
89451
Brand
Draper
EAN-13
5010559894512
Order Code
92-0270
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £30.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 4 in stock

Features: Part of the Draper Storm Force® 20V Power Interchange series, Adjustable cutting depth and angle cutting, Laser guide, Lower blade guard, Auxiliary handle, Dust extraction outlet, Supplied with a parallel guide and blade, Batteries and chargers are available separately. Draper Storm Force® 20V interchangeable battery system allows you to combine one battery with any of the tools within the 20V Storm Force series (not compatible with Draper Storm Force® 10.8V).

  • Battery 20V Stormforce Li-ion
  • No Load Speed 4200rpm
  • Disc Diameter 165mm
  • Bore 20mm
  • Cutting Depth 55mm at 90°, 41mm at 45°
  • Batteries Per Item Sold separately
  • Charger Type Sold separately
  • Supplied in Case No
  • Weight 2.5kg
Type Circular Saw

Reviews

Be the first to submit a review

Trustpilot