Draper 89156 230V Thicknesser, 330mm, 2000W Manufacturers P/N - 89156

MPN
89156
Brand
Draper
EAN-13
5059482018633
Order Code
92-5065
Country of Origin
China
Qty Was Unit Price (Inc VAT)
1+ £341.99 £282.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 7 in stockBack-order availability date - 31/05/2026

This powerful thickness planer has a 2,000W motor with overload protection.

It has a large planing capacity of 330 x 160mm and a feed rate of 6m/min, enabling it to handle large material.

The roller on the top provides easy return of the workpiece to the front of the next pass.

The anti-kickback enhances user safety by eliminating the chance of material being ejected toward the user.

The fast 8,000rpm cutter head provides highly efficient cutting performance.

Fitted with dust extraction port to help keep workspace clear.

Supplied with accessories.

  • Voltage: 230V
  • Power: 2,000W
  • Speed: 8,000rpm
  • Planing width: 330mm
  • Planing depth: 0-3mm
  • Planing height: 6-160mm
  • Working table size: 330 x 290mm
  • Exterior size: W 525 x H 696 x D 480mm
  • Blades: 2
  • Weight: 27.5kg
Voltage 230V
Type Mains Planar
Battery Included No
Planing depth 0-3mm
Planing Width 330mm
Speed 8,000rpm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot