Draper 83677 210mm Sliding Compound Mitre Saw with Laser Cutting Guide (1500W)

MPN
83677
Brand
Draper
EAN-13
5010559836772
Order Code
92-0183
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £114.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 184 in stock

A pull saw providing quality and accuracy. The pull facility and depth stop allow the user to perform precise trenching operations. Other features include an integral dust extraction outlet and bag, stop bar and laser beam cutting guide. The laser beam enables users to preview the saw blade path prior to cutting. The table and base are constructed from diecast alu Minium, ideal for easy movement around the site or workshop. Fitted with a cable and approved plug. Supplied with hex. key, collection bag and a 40T T.C.T. saw blade. Display carton.

  • Power 1500W
  • Blade diameter 210mm (8.27”)
  • Bore 30mm
  • Speed 4500r/min
  • Cross Cut 70 x 220
  • Mitre Cut 70 x 155mm
  • Bevel Cut (L) 35 x 220mm
  • Bevel Cut (R) N/A
  • Compound Cut (L) 35 x 155mm
  • Compound Cut (R) N/A
  • Weight 10.5kg
Type Mitre and Chop Saws
Bevel Cut (L) 35 x 220mm

Reviews

Be the first to submit a review

Trustpilot