Draper 83661 Storm Force Variable Heat Glue Gun with Six Glue Sticks 400W

MPN
83661
Brand
Draper
EAN-13
5010559836611
Order Code
91-7321
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £17.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 108 in stock

This 400W glue gun from the Storm Force range by Draper has an ergonomically designed grip which delivers precise control making this tool ideal for craft projects and intricate DIY tasks.


  • Fitted with approximately 1.5m cable, approved plug, support stand and carry case
  • Supplied with six hot melt glue sticks
  • Voltage 230V 50Hz
  • Temperature 150 to 200°C
  • Glue stick size 100 x 11.2mm
  • Gun weight 400g
  • Manufacturer's part 83661
Type Glue Gun
Glue Stick Size 11mm
Corded / Cordless Yes
Feed Mechanism Trigger
Power 400W
Supply Voltage 230V
Temperature 150 to 200°C

Reviews

Be the first to submit a review

Trustpilot